Siemens OM2 Multimode Fibre Optic Cable, 125 μm Polyvinyl Chloride, Green, 15 m
- RS Stock No.:
- 252-4144
- Mfr. Part No.:
- 6XV18735AN15
- Brand:
- Siemens
Subtotal (1 unit)*
$381.81
(exc. GST)
$419.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $381.81 |
*price indicative
- RS Stock No.:
- 252-4144
- Mfr. Part No.:
- 6XV18735AN15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cable Length | 15m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Green | |
| Sub Type | Multimode | |
| Fibre Type | OM2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 6XV1873 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cable Length 15m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Green | ||
Sub Type Multimode | ||
Fibre Type OM2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series 6XV1873 | ||
- COO (Country of Origin):
- DE
The Siemens Glass fiber-optic cable is a standard cable which is segmentable and UL approved. The version of assembly of this fiber optic cable is with two LC duplex connectors. It is multi-mode version of fiber optic conductor fibre.
Outer diameter of the optical fibers 50 μm
Bandwidth length at 850 nm 600 GHz m
Related links
- Siemens Multi Mode Fibre Optic Cable 15m
- Siemens Multi Mode Fibre Optic Cable 200m
- Siemens Multi Mode Fibre Optic Cable 40m
- Siemens Multi Mode Fibre Optic Cable 1m
- Siemens Multi Mode Fibre Optic Cable 50m
- Siemens Multi Mode Fibre Optic Cable 150m
- Siemens Multi Mode Fibre Optic Cable 100m
- Siemens Multi Mode Fibre Optic Cable 300m
