COMMSCOPE OM2 Multi Mode OM2 Fibre Optic Cable, 50/125μm, Orange, 2m

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
162-1694
Mfr. Part No.:
5349565-2
Brand:
COMMSCOPE
Find similar products by selecting one or more attributes.
Select all

Brand

COMMSCOPE

Length

2m

Propagation Mode

OM2 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Orange

Fibre Type

OM2

COO (Country of Origin):
IN

Commscope Fibre Optic Patch Cable - Twin Zip, SC Duplex to SC Duplex, Multimode


From Commscope range of fibre optic OM1 and OM2 Twin Zip SC duplex to SC duplex multimode patch cables. The fibre optic assemblies have a 2.5 x 5 mm diameter LSZH (low smoke zero halogen) jacket. The fibre optic Twin Zip SC duplex to SC duplex multimode patch cables are available in various cable lengths.

Note

CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.


Commscope Range