TE Connectivity Fibre Optic Cable, Black, 1.5m
- RS Stock No.:
- 196-8105
- Mfr. Part No.:
- 2323766-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 196-8105
- Mfr. Part No.:
- 2323766-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Sheath Colour | Black | |
| Data Rate | 56Gbps | |
| Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Sheath Colour Black | ||
Data Rate 56Gbps | ||
Sheath Material PVC | ||
