Molex Premo-Flex Series Ribbon Cable, 20, 0.5 mm Pitch, 152 mm Length
- RS Stock No.:
- 459-1976
- Distrelec Article No.:
- 304-57-784
- Mfr. Part No.:
- 98266-0215
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$23.04
(exc. GST)
$25.345
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $4.608 | $23.04 |
| 250 - 495 | $4.552 | $22.76 |
| 500 + | $4.454 | $22.27 |
*price indicative
- RS Stock No.:
- 459-1976
- Distrelec Article No.:
- 304-57-784
- Mfr. Part No.:
- 98266-0215
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 0.5mm | |
| Jacket Material | Polyester | |
| Series | Premo-Flex | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | White | |
| Number of Conductors | 20 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 0.5mm | ||
Jacket Material Polyester | ||
Series Premo-Flex | ||
Cable Length 152mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour White | ||
Number of Conductors 20 | ||
Conductor Material Tin Copper Wire | ||
Molex 0.50 mm Premo-Flex Flat Flex FFC Jumper Cables - 98266 Series
0.50 mm Premo-Flex Flat Flex jumper cables for terminating to ZIF (Zero Insertion Force), non-ZIF or LIF (Low Insertion Force) FPC connectors to create durable and flexible board to board connections. The cables have a 0.2mm cable thickness and are designed with contacts on the same side of the cable each end (Type A) or on the opposite side at each end (Type D) to mirror the contact layout in top and bottom mount ZIF applications. These Premo-Flex FPC jumper cables are easy to assemble in hard to reach applications. A flexible design enables them to be folded and bent in applications where there are space restrictions. The termination thicknesses of the cables meet industry standard ZIF connector standards and the temperature rating of up to 105°C meets industry standard requirements. These Premo-Flex Flat Flex jumper cables are available with a wide range of circuits sizes offering design flexibility
Features and Benefits
• Durable and reliable board to board connections
• Opposite (Type D) or same-side (Type A) contact-area configurations
• Easy to assemble in hard to reach applications
• Flexible design enables folding and bending in confined spaces
• Industry standard temperature rating of up to 105°C
• Termination thicknesses meet industry standard ZIF connector standards
• Wide range of circuits for design flexibility
Product Application Information
These Premo-Flex Flat Flex FFC jumper jumpers provide board to board interconnections in a wide range of applications in the automotive, consumer, computer, industrial, medical, military and home appliance industries. Applications include automotive audio equipment and displays, camcorders, plasma displays, Notebooks, scanners, printers, keyboards, medical equipment and control panels.
0.5mm FFC - Molex
Related links
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
