Molex 98267 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 11, Type A to Type A
- RS Stock No.:
- 218-9145
- Mfr. Part No.:
- 982670799
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 250 units)*
$950.00
(exc. GST)
$1,045.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | $3.80 | $950.00 |
| 500 - 2250 | $3.705 | $926.25 |
| 2500 + | $3.334 | $833.50 |
*price indicative
- RS Stock No.:
- 218-9145
- Mfr. Part No.:
- 982670799
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 11 | |
| Number of Contacts B | 11 | |
| Series | 98267 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 11 | ||
Number of Contacts B 11 | ||
Series 98267 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
The Molex 98267 series is the promo flex flat flexible cable jumper having pitch size of 1.00 mm and the type A contact on same side. The length of the cable is 152 mm and it has 11 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Related links
- Molex FFC Ribbon Cable 1mm Pitch
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 76mm Length
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 100mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 50mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 200mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex FFC Ribbon Cable 1mm Pitch
