- RS Stock No.:
- 170-7259
- Mfr. Part No.:
- 15166-0207
- Brand:
- Molex
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$2.70
(exc. GST)
$2.97
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | $2.70 | $2,700.00 |
5000 + | $2.611 | $2,611.00 |
*price indicative |
- RS Stock No.:
- 170-7259
- Mfr. Part No.:
- 15166-0207
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Premo-Flex FFC Cable Assemblies (0.12 mm thick)
A range of Molex Premo-Flex FFC Jumpers 0.5 mm pitch by 0.12 mm thick insulation cable assemblies. End thickness of the connection area is 0.30 ± 0,03 mm.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
Type A Jumpers, contacts on same side
0.5mm FFC - Molex
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 20 |
Series | Premo-Flex |
Length | 51mm |
Voltage Rating | 60 V ac |
Standards Met | RoHS Compliant |
Operating Temperature Range | -40 → +105 °C |
Current Rating | 0.5 A |
Related links
- Molex 15020 Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length
- Molex 15021 Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length
- Molex 15166 Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length
- Molex 15166 Series FFC Ribbon Cable 0.5mm Pitch
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length