Molex Premo-Flex Series FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 30mm Length
- RS Stock No.:
- 144-8164
- Mfr. Part No.:
- 152660095
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$4.80
(exc. GST)
$5.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $4.80 |
| 250 - 499 | $4.68 |
| 500 + | $4.62 |
*price indicative
- RS Stock No.:
- 144-8164
- Mfr. Part No.:
- 152660095
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ribbon Cable Type | FFC | |
| Pitch | 0.5mm | |
| Terminated/Unterminated | Unterminated | |
| Number of Ways | 10 | |
| Series | Premo-Flex | |
| Length | 30mm | |
| Voltage Rating | 60 V ac | |
| Current Rating | 0.5 A | |
| Operating Temperature Range | -40 → +105 °C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ribbon Cable Type FFC | ||
Pitch 0.5mm | ||
Terminated/Unterminated Unterminated | ||
Number of Ways 10 | ||
Series Premo-Flex | ||
Length 30mm | ||
Voltage Rating 60 V ac | ||
Current Rating 0.5 A | ||
Operating Temperature Range -40 → +105 °C | ||
This specification covers the 0.50mm center FFC (Flat Flexible Cable) jumper cable, high temperature style, using tin plated copper conductor.
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 30mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 30mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 30mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 30mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex 21020 Series FFC Ribbon Cable 0.5mm Pitch FFC Connector to FFC Connector
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length
