- RS Stock No.:
- 269-7813
- Mfr. Part No.:
- 0801715
- Brand:
- Phoenix Contact
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$3.317
(exc. GST)
$3.649
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $3.317 | $33.17 |
*price indicative |
- RS Stock No.:
- 269-7813
- Mfr. Part No.:
- 0801715
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact CES Blind Grommet
Professional range of small and large Phoenix Contact blind glands made from elastomer material
Black or Grey
Screw connection
Elastomer material
Screw connection
Elastomer material
The Phoenix Contact closed blind sleeve made of SEBS. Blind sleeves seal feed through sections that are not required in CES sealing frames.
Silicone free
Halogen free
Wipe resistance
UV resistant
Halogen free
Wipe resistance
UV resistant
Specifications
Attribute | Value |
---|---|
Series | CES-STPG-GY |
Type | Ferrite Sleeve |
Material | Thermoplastic Polyester |
Openable | No |