- RS Stock No.:
- 171-0801
- Mfr. Part No.:
- 432703021311
- Brand:
- FERROXCUBE
Discontinued product
- RS Stock No.:
- 171-0801
- Mfr. Part No.:
- 432703021311
- Brand:
- FERROXCUBE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
FERROXCUBE CST Tubular Cable Shields
A range of tubular cable shields for EMI-suppression. These CST tubular cable shields are available in a range of sizes.
Specifications
Attribute | Value |
---|---|
Type | Cable Shield |
Dimensions | 25.9 x 12.8 x 28.6mm |
Application | EMI Suppression |
Material | 4S2 Material |
Height | 28.6mm |
Inner Diameter | 12.8mm |
Outer Diameter | 25.9mm |