RS PRO No Ferrite Sleeve, 26 Dia. x 28.5mm, For EMI Suppression, Apertures: 1, Diameter 13mm
- RS Stock No.:
- 124-9620
- Brand:
- RS PRO
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$11.72
(exc. GST)
$12.89
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $11.72 | $58.60 |
50 - 245 | $11.422 | $57.11 |
250 - 495 | $11.138 | $55.69 |
500 + | $10.894 | $54.47 |
*price indicative
- RS Stock No.:
- 124-9620
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RS Pro Ferrite Sleeves - EMI Supression
These RS Pro ferrite sleeves are used to suppress high frequency noise in a cable. The cable to be screened is passed through the bore of the ferrite sleeve which them absorbs energy from the cable.
Specifications
Attribute | Value |
---|---|
Application | EMI Suppression |
Material | Nickel Zinc |
Impedance at 25 MHz | 125Ω |
Key | No |
Openable | No |
Impedance at 100 MHz | 225Ω |
Outer Dimensions | 26 Dia. x 28.5mm |
Aperture Diameter | 13mm |
Number of Apertures | 1 |
Related links
- Siemens 400 → 480 V 0.26 kW Servo Motor, 6000 rpm, 1.85 Nm Max...
- Siemens 400 → 480 V 0.43 kW Servo Motor, 6000 rpm, 1.85 Nm Max...
- Siemens 400 → 480 V 0.43 kW Servo Motor, 6000 rpm, 3.75 Nm Max...
- Cable Sleeving Tools
- Siemens 400 → 480 V 0.255 kW Servo Motor, 6000 rpm, 1.95 Nm Max...
- Siemens 400 → 480 V 0.43 kW Servo Motor, 6000 rpm, 4.05 Nm Max...
- Hand Saws
- Siemens 230 → 240 V 0.2 kW Servo Motor, 3000 rpm, 1.85 Nm Max...