- RS Stock No.:
- 212-0910
- Mfr. Part No.:
- B64290L0618X035
- Brand:
- EPCOS
10 In Global stock for delivery within 5 working day(s)
2105 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.872
(exc. GST)
$3.159
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $2.872 | $14.36 |
125 - 245 | $2.802 | $14.01 |
250 + | $2.752 | $13.76 |
*price indicative |
- RS Stock No.:
- 212-0910
- Mfr. Part No.:
- B64290L0618X035
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Ferrite Core |
Dimensions | 25.3 (Dia.) x 14.8 x 10mm |
Material | T35 |
Diameter | 25.3mm |
Height | 10mm |
Inner Diameter | 14.8mm |
Outer Diameter | 25.3mm |