- RS Stock No.:
- 812-0767
- Mfr. Part No.:
- BMB2A0300LN2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 812-0767
- Mfr. Part No.:
- BMB2A0300LN2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SMD 0805 Ferrite Beads BMB-L Series
BMB-L Series offers a low DC resistance over a wide range of impedance with a higher current capability than the A series
Used in signal delay Line application and Telecommunications
Available in 0603 and 0805 package sizes
Used in signal delay Line application and Telecommunications
Available in 0603 and 0805 package sizes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | 0805 (2012M) |
Impedance at 100 MHz | 300Ω |
Current Rating | 600mA |
Type | Ferrite Bead |
Dimensions | 2 x 1.2 x 0.9mm |
Length | 2mm |
Depth | 1.2mm |
Height | 0.9mm |
Maximum DC Resistance | 0.15Ω |
Series | BMB-A |
Material | Ferrite |
Application | Signal Line, Telecom |