- RS Stock No.:
- 663-5545
- Mfr. Part No.:
- BLM15BD182SN1D
- Brand:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 663-5545
- Mfr. Part No.:
- BLM15BD182SN1D
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ferrite chip bead, BLM15 (B) series
Can minimise the impact on signal waveform thanks to its steep impedance characteristics
Arranged as a series by impedance characteristic to enable selection according to signal frequency
Arranged as a series by impedance characteristic to enable selection according to signal frequency
Specifications
Attribute | Value |
---|---|
Package Type | 0402 |
Impedance at 100 MHz | 1800Ω |
Current Rating | 100mA |
Type | Chip Ferrite Bead |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Maximum DC Resistance | 1.4Ω |
Height | 0.5mm |
Application | EMI Suppression Filter, High Speed Signal Lines |
Material | Ferrite |