- RS Stock No.:
- 164-5636
- Mfr. Part No.:
- 1-1879855-7
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-5636
- Mfr. Part No.:
- 1-1879855-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SMD 0402 Ferrite Multilayer Ferrite Beads BMB-P Series
The P Series of multilayer beads is suitable for use in high current circuits due to its low dc resistance. It can match power lines to a maximum of 6 Amps.
The P series is available in 0603 and 0805 package sizes.
The P series is available in 0603 and 0805 package sizes.
Features and Benefits:
Effective EMI Protection
Low DC Resistance
High Current Handling
Multiple Size Packages
Inorganic Material Construction
Low DC Resistance
High Current Handling
Multiple Size Packages
Inorganic Material Construction
Operating Temperature Range: -55℃ to +125℃
Applications:
Suited to a Noise Filtering Application Designed for use in Modems etc.
Specifications
Attribute | Value |
---|---|
Package Type | 0402 (1005M) |
Impedance at 100 MHz | 120Ω |
Current Rating | 1.5A |
Type | Ferrite Bead |
Dimensions | 1 x 0.5 x 0.32mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.32mm |
Maximum DC Resistance | 0.095Ω |
Material | Ferrite |
Series | BMB-P |
Application | High Current, Noise Filtering |