Bosch Rexroth
- RS Stock No.:
- 277-6757
- Mfr. Part No.:
- 3842538559
- Brand:
- Bosch Rexroth
Available for back order.
Price (ex. GST) Each (In a Pack of 20)
$11.024
(exc. GST)
$12.126
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $11.024 | $220.48 |
*price indicative
- RS Stock No.:
- 277-6757
- Mfr. Part No.:
- 3842538559
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth
- Bosch Rexroth Rubber Trestle Wheel, 10mm Groove
- Bosch Rexroth M10 Thread
- Bosch Rexroth Galvanised Steel 10mm Groove
- Bosch Rexroth Wheel, 10mm Groove
- Bosch Rexroth M8 Thread Rubber Castor Wheels, 125mm 10mm Groove
- Bosch Rexroth Plastic Wheel, 10mm Groove
- Bosch Rexroth M12 Thread Rubber Castor Wheels, 80mm 10mm Groove