Bosch Rexroth
- RS Stock No.:
- 277-6754
- Mfr. Part No.:
- 3842538556
- Brand:
- Bosch Rexroth
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 20)
$5.628
(exc. GST)
$6.191
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $5.628 | $112.56 |
*price indicative
- RS Stock No.:
- 277-6754
- Mfr. Part No.:
- 3842538556
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth
- Bosch Rexroth Rubber Trestle Wheel, 10mm Groove
- Bosch Rexroth M10 Thread
- Bosch Rexroth Galvanised Steel 10mm Groove
- Bosch Rexroth Wheel, 10mm Groove
- Bosch Rexroth M8 Thread Rubber Castor Wheels, 125mm 10mm Groove
- Bosch Rexroth Plastic Wheel, 10mm Groove
- Bosch Rexroth M12 Thread Rubber Castor Wheels, 80mm 10mm Groove