Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Measuring & Marking
Feeler Gauges
Facom 804.U Feeler Gauge, 26 Blades
RS Stock No.:
236-0564
Mfr. Part No.:
804.U
Brand:
Facom
View all Feeler Gauges
36 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$87.09
(exc. GST)
$95.80
(inc. GST)
Units
Per unit
1 +
$87.09
RS Stock No.:
236-0564
Mfr. Part No.:
804.U
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 804.U
Non Compliant
Statement of conformity
COO (Country of Origin):
CN
The Facom feeler gauges has blade length 3 1/2 inch.
Weight 80 g
Attribute
Value
Number of Blades
26
Imperial or Metric
Metric
Length
88.9mm
Related links
Bahco TAH1544 Feeler Gauge, 26 Blades
Facom 804 Feeler Gauge, 19 Blades
Facom 804.L Feeler Gauge, 19 Blades
Facom 804.P Feeler Gauge, 19 Blades
Facom 804.SL Feeler Gauge, 19 Blades
Facom 804.AM Feeler Gauge, 19 Blades
RS PRO Feeler Gauge 0.5 → 1mm, 13 Blades
RS PRO Steel Feeler Gauge, 25 Blades