Soler&Palau Fan Speed Controller for Use with HV-230 AE Fans, HV-300 AE Fans, HVE-230 AE Fans, 220 → 240 V, 1A
- RS Stock No.:
- 733-5369
- Mfr. Part No.:
- REB - 1 R
- Brand:
- Soler&Palau
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-5369
- Mfr. Part No.:
- REB - 1 R
- Brand:
- Soler&Palau
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| For Use With | HV-230 AE Fans, HV-300 AE Fans, HVE-230 AE Fans | |
| Maximum Current | 1A | |
| Supply Voltage | 220 → 240 V | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
For Use With HV-230 AE Fans, HV-300 AE Fans, HVE-230 AE Fans | ||
Maximum Current 1A | ||
Supply Voltage 220 → 240 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Remote Control for Window or Wall Standard Extract Fans
Remote control to manage speed and airflow direction for the standard window or wall extract fans
