Sanyo Denki Fan Inlet Ring for use with Centrifugal Fan
- RS Stock No.:
- 191-9264
- Mfr. Part No.:
- 109-1135
- Brand:
- Sanyo Denki
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.19
(exc. GST)
$28.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $26.19 |
| 5 - 9 | $25.40 |
| 10 - 24 | $24.62 |
| 25 - 49 | $24.09 |
| 50 + | $23.57 |
*price indicative
- RS Stock No.:
- 191-9264
- Mfr. Part No.:
- 109-1135
- Brand:
- Sanyo Denki
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
| Brand | Sanyo Denki | |
| Product Type | Fan Inlet Ring | |
| For Use With | Centrifugal Fan | |
| Inside Diameter | 155mm | |
| Outside Diameter | 252mm | |
| Depth | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Fan Inlet Ring | ||
For Use With Centrifugal Fan | ||
Inside Diameter 155mm | ||
Outside Diameter 252mm | ||
Depth 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
The Sanyo Denki inlet nozzle is mainly designed for centrifugal fan and splash proof centrifugal fan. It can be mounted in fan inlet side to adjust the flow of introduced air.
It is made up of steel sheet
Related links
- Sanyo Denki Fan Inlet Ring for use with Centrifugal Fan
- Sanyo Denki San Ace Series Centrifugal Centrifugal Fan 6.39 m³/min, DC Operation x 60.6 mm
- Sanyo Denki San Ace C221 Series Centrifugal Centrifugal Fan DC Operation 221 mm x 221mm x 71 mm
- Sanyo Denki San Ace C150 Series Centrifugal Fan 135 cfm 0.32 A Max 150 mm 150mm 35 mm
- Fan Inlet Rings
- Micronel Fan Inlet Ring for use with U97EM Series Fan
- Sanyo Denki Fan Lead, 1000 mm for use with 9AD1201H12 Fan
- Sanyo Denki Fan Speed Controller for Use with Fans 60V dc, 5 Speeds