Pfannenberg Fan Filter, 210 x 210mm
- RS Stock No.:
- 779-0839
- Mfr. Part No.:
- Filter Mat 18611600078
- Brand:
- Pfannenberg
80 In AU stock for next working day delivery
55 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$24.702
(exc. GST)
$27.172
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $24.702 | $123.51 |
25 - 55 | $24.398 | $121.99 |
60 - 120 | $23.956 | $119.78 |
125 - 245 | $23.502 | $117.51 |
250 + | $23.076 | $115.38 |
*price indicative
- RS Stock No.:
- 779-0839
- Mfr. Part No.:
- Filter Mat 18611600078
- Brand:
- Pfannenberg
Related links
- Pfannenberg Fan Filter, 210 x 210mm
- Pfannenberg Fan Filter, Synthetic Fibre Filter, 279 x 264mm
- Pfannenberg Fan Filter, Synthetic Fibre Filter, 170 x 170mm
- Pfannenberg Fan Filter, Synthetic Fibre Filter, 216 x 216mm
- Pfannenberg Fan Filter, Synthetic Fibre Filter, 166 x 156mm
- Pfannenberg Fan Filter, Synthetic Fibre Filter, 119 x 119mm
- Pfannenberg Fan Filter, 115 x 115mm
- Pfannenberg Fan Filter, Synthetic Fibre Filter, 87 x 87mm