Rittal Fan Filter, Chemical Fibre Filter, 221 x 221mm
- RS Stock No.:
- 756-9890
- Mfr. Part No.:
- 3182100
- Brand:
- Rittal
- RS Stock No.:
- 756-9890
- Mfr. Part No.:
- 3182100
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal Chopped-Fibre Fan Filter Mat, 221mm Length, 12mm Thickness - 3182100
Keep your airflow system free from dust and other particles with this fan filter mat from Rittal. Its made from a chopped-fibre material, making it a durable choice for use in harsh environments. As this material is self-extinguishing, it's safe for use in areas prone to fires, such as factories or large motor systems. The filter features an open dust-laden air side that reliably filters particles as small as 10μm (micrometres) in size. It also has a closed clean air side to keep foreign bodies out of your machine.
Features & Benefits
Light weight of just 13g per panel for easy handling during installation
Temperature-resistant up to +100°C for use in high-heat environments
Temperature-resistant up to +100°C for use in high-heat environments
Applications
Thermoelectric coolers
Roof-mounted fan systems
Fan units
Roof-mounted fan systems
Fan units
What size fan can this mat be used in?
This mat has compact dimensions of 221 (length) x 221mm (width), making it suitable for use with small fans of the same size. It can also be cut down to fit any fan smaller than this size, making it a versatile choice.
Specifications
Attribute | Value |
---|---|
Filter Type | Filter Mat |
Dimensions | 221 x 221mm |
Thickness | 12mm |
Filter Material | Chemical Fibre |
Length | 221mm |
Width | 221mm |
Related links
- Rittal Fan Filter for 224 x 224mm Fans, Chemical Fibre Filter, 221 x 221mm
- Rittal SK Series Fan Filter for 221 x 221mm Fans, Chemical Fibre...
- Rittal Fan Filter, Chemical Fibre Filter, 120 x 120mm
- Rittal Fan Filter, Chemical Fibre Filter, 89 x 89mm
- Rittal Fan Filter, Chemical Fibre Filter, 226 x 226mm
- Rittal Fan Filter, Chemical Fibre Filter, 264 x 95mm
- Rittal Fan Filter, Chemical Fibre Filter, 289 x 289mm
- Rittal Fan Filter, Chemical Fibre Filter, 173 x 173mm