Fandis Fan Filter for 97mm Fans, Plastic Filter, Plastic Frame, 97x97x12mm
- RS Stock No.:
- 283-5903
- Distrelec Article No.:
- 154-12-021
- Mfr. Part No.:
- F92/MR
- Brand:
- Fandis
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.52
(exc. GST)
$17.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $15.52 |
- RS Stock No.:
- 283-5903
- Distrelec Article No.:
- 154-12-021
- Mfr. Part No.:
- F92/MR
- Brand:
- Fandis
Related links
- Fandis Fan Filter for 86mm Fans, Plastic Frame, 86x86x12mm
- Rittal SK Series Fan Filter for 320 x 599mm Fans, Plastic Filter,...
- STEGO Fan Filter, Synthetic Fibre Filter, Plastic Frame, 224 x 165mm
- ebm-papst Fan Filter for 80mm Fans, PET Filter, Plastic Frame,...
- ebm-papst Fan Filter for 119mm Fans, PET Filter, Plastic Frame, 126 x 126mm
- Finder 7F Series Filter Fan for 291 x 291mm Fans, Synthetic Fibre...
- Finder 7F Series Fan Filter for 125 x 125mm Fans, Synthetic Fibre...
- Finder 7F Series Fan Filter for 177 x 177mm Fans, Synthetic Fibre...