Rittal Fan Filter, Chemical Fibre Filter, 226 x 226mm
- RS Stock No.:
- 228-9240
- Mfr. Part No.:
- 3240066
- Brand:
- Rittal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 228-9240
- Mfr. Part No.:
- 3240066
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal spare filter mat is used for EMC fan and filter units. It belongs to the self-extinguishing category F1 to DIN 53 438 and has dust-laden air side open structure and clean-air side closed structure. It provides reliable filtering of virtually all types of dust from a particle size of 10 μm. It has filter class G3 and made of copper-nickel-chrome coated chemical fibres a progressive structure. It comes in size of 226 x 226 x 17 mm.
It is certified by EAC
It is temperature resistant to 100 °C
It is temperature resistant to 100 °C
Specifications
Attribute | Value |
---|---|
Filter Type | Filter Mat |
Dimensions | 226 x 226mm |
Thickness | 17mm |
Filter Material | Chemical Fibre |
Related links
- Rittal SK Series Fan Filter for 226 x 226mm Fans, Chemical Fibre...
- Rittal Fan Filter, Chemical Fibre Filter, 120 x 120mm
- Rittal Fan Filter, Chemical Fibre Filter, 89 x 89mm
- Rittal Fan Filter, Chemical Fibre Filter, 221 x 221mm
- Rittal Fan Filter, Chemical Fibre Filter, 264 x 95mm
- Rittal Fan Filter, Chemical Fibre Filter, 289 x 289mm
- Rittal Fan Filter, Chemical Fibre Filter, 173 x 173mm
- ebm-papst Fan Filter for 172 x 150mm Fans, PC, Synthetic Fibre...