Better World
Schneider Electric Fan Filter, Stainless Steel Filter, 223 x 223mm
- RS Stock No.:
- 211-2705
- Mfr. Part No.:
- NSYCAF223M
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)**
$60.29
(exc. GST)
$66.32
(inc. GST)
On back order for despatch 18/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $60.29 |
5 + | $54.28 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2705
- Mfr. Part No.:
- NSYCAF223M
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Dimensions | 223 x 223mm | |
Thickness | 8mm | |
Filter Material | Stainless Steel | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Dimensions 223 x 223mm | ||
Thickness 8mm | ||
Filter Material Stainless Steel | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Schneider Electric Fan Filter 291 x 291mm
- Schneider Electric Fan Filter 220 x 220mm
- RS PRO Fan Filter for 255 x 255mm Fans 223 x 223mm
- Schneider Electric ClimaSys CA Series Fan Filter for 223 x 223mm...
- STEGO Filter Fan Plus FPO Series Fan Filter for 223 x 223mm Fans...
- STEGO Filter Fan Plus FPI Series Fan Filter for 223 x 223mm Fans...
- Eaton xEffect E-FAN Series Fan Filter for 223 x 223mm Fans Plastic...
- Siemens Filter Fan 160m³/h Filtered 223 x 223mm