Finder 7F Series Fan Filter for 224 x 224mm Fans, Synthetic Fibre Filter, Plastic Frame, 250 x 250mm
- RS Stock No.:
- 184-9918
- Mfr. Part No.:
- 7F.05.0.000.4000
- Brand:
- Finder
Discontinued product
- RS Stock No.:
- 184-9918
- Mfr. Part No.:
- 7F.05.0.000.4000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Filter Fan for electrical cabinets and enclosures 120 V or 230 V AC versions.
Very low acoustic noise
Minimal depth within enclosure
Air volume (14…470) m³/h (with Exhaust Filter installed in cabinet)
Air volume (24...630) m³/h (free flow)
Operating voltage: 24 VDC, 120 V AC, 230 V AC
Air conditioners
Automatic car-washes
Carousel warehouses
Control panels
Minimal depth within enclosure
Air volume (14…470) m³/h (with Exhaust Filter installed in cabinet)
Air volume (24...630) m³/h (free flow)
Operating voltage: 24 VDC, 120 V AC, 230 V AC
Air conditioners
Automatic car-washes
Carousel warehouses
Control panels
Specifications
Attribute | Value |
---|---|
Filter Type | Exhaust Filter |
Fan Size | 224 x 224mm |
Dimensions | 250 x 250mm |
Thickness | 29.5mm |
Frame Material | Plastic |
Filter Material | Synthetic Fibre |
Length | 250mm |
Width | 250mm |
Series | 7F |