Better World
Schneider Electric ClimaSys CA Series Fan Filter for 125 x 125mm Fans, Synthetic Fibre Filter, 170 x 150mm
- RS Stock No.:
- 177-8963
- Mfr. Part No.:
- NSYCAF125
- Brand:
- Schneider Electric
215 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$7.016
(exc. GST)
$7.718
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $7.016 | $35.08 |
25 + | $6.312 | $31.56 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 177-8963
- Mfr. Part No.:
- NSYCAF125
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Fan Filter, Pack of 5, Standard Filter Type - ClimaSys CA Series - NSYCAF125
Stop your electric fan from getting clogged up by contaminants with this filter from Schneider Electric. It's a versatile option that's compatible with devices from the ClimaSys CV series (such as 177-9016 or 177-9014) that can be mounted on walls or in enclosures. Installing the filter is a straightforward job – just place it in between your fan's outlet grille and its casing by hand. It sits in this space and catches debris that would otherwise affect your fan's performance.
Features & Benefits
• 8mm thickness prevents dust and debris from penetrating your device
• Precise cutout dimensions of 125 (H) x 125mm (W) for an accurate fit in compatible fans
• Made free from mercury to be kinder to the environment
• Precise cutout dimensions of 125 (H) x 125mm (W) for an accurate fit in compatible fans
• Made free from mercury to be kinder to the environment
Applications
• HVAC systems
• Public buildings
• Commercial kitchens
• Offices
• Public buildings
• Commercial kitchens
• Offices
How much does each filter weigh?
The filter weighs just 3g to keep the load on your fan's mounting surface as light as it can be.
What filter grade is this item?
This unit is G2 grade, so it's effective for catching particles bigger than 1μm in size.
Specifications
Attribute | Value |
---|---|
Filter Type | Standard Filter |
Fan Size | 125 x 125mm |
Dimensions | 170 x 150mm |
Thickness | 8mm |
Filter Material | Synthetic Fibre |
Length | 170mm |
Width | 150mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | ClimaSys CA |
Related links
- Schneider Electric ClimaSys CA Series Fan Filter for 125 x 125mm...
- Schneider Electric ClimaSys CA Series Fan Filter for 125 x 125mm...
- Schneider Electric ClimaSys CA Series Fan Filter for 291 x 291mm...
- Schneider Electric ClimaSys CA Series Fan Filter for 223 x 223mm...
- Pfannenberg Fan Filter, Synthetic Fibre Filter, 170 x 170mm
- Finder 7F Series Fan Filter for 125 x 125mm Fans, Synthetic Fibre...
- ebm-papst Fan Filter for 172 x 150mm Fans, Synthetic Fibre Filter,...
- Schneider Electric ClimaSys CA Series Fan Filter for 291 x 291mm...