DRAEGER Anti-Static Face Shield for use with Shield for X-plore 8000 Helmets
- RS Stock No.:
- 628-413
- Mfr. Part No.:
- 3710810
- Brand:
- DRAEGER
Subtotal (1 unit)*
$563.81
(exc. GST)
$620.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $563.81 |
*price indicative
- RS Stock No.:
- 628-413
- Mfr. Part No.:
- 3710810
- Brand:
- DRAEGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Sub Type | Face Shield | |
| Product Type | Respiratory Protection Accessory | |
| For Use With | Shield for X-plore 8000 Helmets | |
| Anti-Static | Yes | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Sub Type Face Shield | ||
Product Type Respiratory Protection Accessory | ||
For Use With Shield for X-plore 8000 Helmets | ||
Anti-Static Yes | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Draeger X-plore 8000 protective visor offers effective protection for your face and enables safe breathing as an integral part of our X-plore 8000 powered air filter system. Designed for use with the X-plore 8500 powered air filtering device and the X-plore 8700 EX powered air filtering device , it ensures that filtered air is efficiently supplied through a breathing hose, thus minimizing the penetration of harmful substances. For optimal visibility while working, the large visor is made of impact-resistant polycarbonate and features an anti-scratch and anti-fog coating, ensuring the visor can withstand even the most demanding tasks.
Reliable protection in conjunction with X-plore systems
Increased comfort through lightweight materials and adjustable components
Easy maintenance and high durability
Related links
- DRAEGER Anti-Static Head Harness for Helmet for use with Harness for X-plore 8000 Helmets
- DRAEGER Anti-Static Rigid Foam Shell for use with Shell for X-plore 8000 Helmets
- DRAEGER Anti-Static PC Visor for Helmet for use with Visor for X-plore 8000 Helmets
- DRAEGER Anti-Static Protective Foil for Helmet with Visor for use with Foil for X-plore 8000 Helmets
- DRAEGER Anti-Static Visor Frame for Helmet for use with Frame for X-plore 8000 Helmets
- DRAEGER Anti-Static Comfort Padding for use with Padding Accessory for X-plore 8000 Helmets
- DRAEGER Anti-Static Sweat Pad for Helmet for use with Pad Accessory for X-plore 8000 Helmets
- DRAEGER Anti-Static Protective Foil for Hood for use with Foil for X-plore 8000 Hoods
