- RS Stock No.:
- 899-8457
- Mfr. Part No.:
- RS45SE09F-40
- Brand:
- Pramet
Discontinued product
- RS Stock No.:
- 899-8457
- Mfr. Part No.:
- RS45SE09F-40
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet S45SE09F Face Milling Set
These Exclusive to RS High Positive Face Milling Sets contain either a 40, 50, 63 or 80mm S45SE09F Face Milling Cutter, plus 10 x SEMT 09T3AFSN:M8340 Inserts.
Highly positive insert geometry with 8 cutting edges
45 Degree cutting angle
45 Degree cutting angle
Face Milling Sets
Specifications
Attribute | Value |
---|---|
Diameter | 40mm |
Number of Pieces | 1 |
Angle | 32° |
Set Type | Face Milling Cutter Set |