Pramet End Mill Set End Mill Kit 18mm 11 1 18A2R050A20-STN10-C, TNGX 100404SR-M M8340 (X10) 0.5mm 5mm

  • RS Stock No. 136-3993
  • Mfr. Part No. RSKITSTN10-C-18X20A
  • Manufacturer Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

TNGX End Mill Kit

A brand new economical solution for 90° Shoulder Milling in Carbon Steel, Stainless Steel and Cast Iron. These End Mill kits feature TNGX double-sided inserts that have 6 cutting edges making them extremely cost effective. The Face Mill and End Mill bodies have a higher number of teeth for increased productivity, meaning you can use them even for small diameters. These versatile tools are suitable for various machined materials and applications such as shoulder and slot milling, face milling, helical interpolation, ramping and progressive plunging.

Features and Benefits

• Double-Sided Inserts with 6 cutting edges
• 3 Positive Geometries for steel, stainless steel steal, cast iron and alloys
• Depth of cut up to 5 mm
• Wide range of cutters
• High Performance and reliability with up to 10 teeth
• End Mills produced from heat treated tool steel

Specifications
Attribute Value
Diameter 18mm
Number of Pieces 11
Angle 90°
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Kit
$ 605.26
(exc. GST)
$ 665.79
(inc. GST)
Kit(s)
1 +
$605.26
Related Products
PV Tool Kit Tool kit for the assembly ...
Description:
PV Tool Kit Tool kit for the assembly of MC PV Gen2 (4mm Connectors) supplied in a light sturdy case Kit Contents Cable Stripper PV-AZMCrimp Tool PV-CZM19100 - suitable for crimping 2.5/4.0/6.0mm2 cable Assembly Tools PV-MS (pair)Test Gauge PV-PST. Tool ...
Data Ready Kit The complete Category 5e datacomms ...
Description:
Data Ready Kit The complete Category 5e datacomms tool set in a handy zipper case Contents UTP/STP & flat satin cutter/stripperRJ45 & RJ11 modular plugs Punchdown tool110 blade Krone blade Patch-check testerRJ45 connectors- Cat 5e Zipper case with carrying strap. ...
TBU-LAB1 - SLIC Protection Design Kit Bourns® TBU® ...
Description:
TBU-LAB1 - SLIC Protection Design Kit Bourns® TBU® SLIC protection TBU-LAB1 Design kit containing high-speed devices that provide protection against transients caused by short circuits, AC power cross, induction and lightning surgesThe Transient Blocking Unit (TBU) blocks surges providing a ...
The nRF51 Series is a family of highly ...
Description:
The nRF51 Series is a family of highly flexible, multi-protocol, system-on-chip (SoC) devices for ultra-low power wireless applications nRF51 Series devices support a range of protocol stacks including Bluetooth low energy (previously called Bluetooth Smart), ANT and proprietary 2.4GHz protocols ...