HAK6003 Skytec Clear Blue Latex Face Mask 3 Ply, for Healthcare Practitioners Within Speech & Language, Hearing
- RS Stock No.:
- 617-180
- Mfr. Part No.:
- HAK6003
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-180
- Mfr. Part No.:
- HAK6003
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Face Mask | |
| Application | Healthcare Practitioners Within Speech & Language, Hearing Impairment and Mental Health | |
| Reusable/Disposable | Disposable | |
| Ply | 3 | |
| Colour | Clear Blue | |
| Quantity Per Package | 50Per Pack | |
| Size | 224 x 106.56 x 4 mm | |
| Material | Latex | |
| Standards/Approvals | MDR (EU) 2017/745, MDD 93/42/EEC & 2007/47/EC | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Face Mask | ||
Application Healthcare Practitioners Within Speech & Language, Hearing Impairment and Mental Health | ||
Reusable/Disposable Disposable | ||
Ply 3 | ||
Colour Clear Blue | ||
Quantity Per Package 50Per Pack | ||
Size 224 x 106.56 x 4 mm | ||
Material Latex | ||
Standards/Approvals MDR (EU) 2017/745, MDD 93/42/EEC & 2007/47/EC | ||
RoHS Status: Exempt
The Skytec Haika Transparent Face Mask combines protection and communication with a thoughtful design. Its clear, anti-fog panel reduces glare for easier lip reading, while the mask delivers excellent bacterial filtration efficiency of 98%, helping to limit the transmission of infection. This makes it ideal for healthcare settings, educational environments, or anywhere visibility and safety matter. It is compliant with MDD 93/42/EEC & 2007/47/EC, MDR (EU) 2017/745, Tested in accordance of Transparent Face Mask Technical specification 1st April 2021, and CLASS 1 standards.
Splash resistant
Electrostatic filter media
Soft touch elastic
Flexible non ferrous nose bridge
Valve free
Latex and silicone free
Non sterile
Hypoallergenic
UKCA and CE compliant
