Knipex Extension Spring, 5mm
- RS Stock No.:
- 284-8445
- Distrelec Article No.:
- 300-87-283
- Mfr. Part No.:
- 97 59 31
- Brand:
- Knipex
Price (ex. GST) Each
$8.30
(exc. GST)
$9.13
(inc. GST)
143 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $8.30 |
- RS Stock No.:
- 284-8445
- Distrelec Article No.:
- 300-87-283
- Mfr. Part No.:
- 97 59 31
- Brand:
- Knipex
Related links
- Knipex Chrome Vanadium Electric Steel Extension Spring, 3.175mm
- RS PRO Stainless Steel Extension Spring, 25mm x 5mm
- RS PRO Steel Extension Spring, 25mm x 5mm
- RS PRO Steel Extension Spring, 34.5mm x 5mm
- RS PRO Stainless Steel Extension Spring, 34.5mm x 5mm
- ABB Extension Spring
- Pressmaster Extension Spring
- RS PRO Steel Extension Spring, 44.6mm x 9mm