RS PRO Stainless Steel Extension Spring, 22.1mm x 3.2mm
- RS Stock No.:
- 821-419
- Distrelec Article No.:
- 304-17-849
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)**
$28.34
(exc. GST)
$31.17
(inc. GST)
230 In AU stock for next working day delivery*
940 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $2.834 | $28.34 |
50 + | $2.33 | $23.30 |
**price indicative
- RS Stock No.:
- 821-419
- Distrelec Article No.:
- 304-17-849
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Material | Stainless Steel | |
Free Length | 22.1mm | |
Maximum Extended Length | 42.30mm | |
Outside Diameter | 3.2mm | |
Wire Diameter | 0.45mm | |
Initial Tension | 8.91N | |
Spring Rate | 0.407N/mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Free Length 22.1mm | ||
Maximum Extended Length 42.30mm | ||
Outside Diameter 3.2mm | ||
Wire Diameter 0.45mm | ||
Initial Tension 8.91N | ||
Spring Rate 0.407N/mm | ||
Related links
- RS PRO Steel Extension Spring, 22.1mm x 3.2mm
- RS PRO Stainless Steel Extension Spring, 26.40mm x 3.5mm
- RS PRO Stainless Steel Extension Spring, 27.7mm x 5.5mm
- RS PRO Stainless Steel Extension Spring, 27.2mm x 4mm
- RS PRO Stainless Steel Extension Spring, 32.9mm x 3.6mm
- RS PRO Stainless Steel Extension Spring, 41.4mm x 6mm
- RS PRO Stainless Steel Extension Spring, 35mm x 7mm
- RS PRO Stainless Steel Extension Spring, 25mm x 5mm