RS PRO Steel Extension Spring, 60.6mm x 9mm
- RS Stock No.:
- 751-843
- Brand:
- RS PRO
140 In AU stock for next working day delivery
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.586
(exc. GST)
$3.945
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $3.586 | $35.86 |
50 + | $2.952 | $29.52 |
*price indicative
- RS Stock No.:
- 751-843
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Steel Extension Spring, 60.6 mm x 9 mm
This RS PRO steel extension spring can attach two objects or components while allowing them a limited range of movement away from each other. It absorbs and stores the pulling forces between items so they will come back together once the force is released.
Installing this spring is easy thanks to the two looped hooks at either end. The spring itself is made from high-tensile carbon-steel piano wire, so it's extremely strong and able to support heavy loads.
As part of our RS PRO range, this product has been tested by engineers to ensure quality and durability. You'll often find springs like this used on trampolines and garage doors.
Installing this spring is easy thanks to the two looped hooks at either end. The spring itself is made from high-tensile carbon-steel piano wire, so it's extremely strong and able to support heavy loads.
As part of our RS PRO range, this product has been tested by engineers to ensure quality and durability. You'll often find springs like this used on trampolines and garage doors.
Features and Benefits
- Free length of 60.6 mm
- Initial tension of 19 N (Newtons)
- Steel material
- Maximum extended length of 188.6 mm
- Outside diameter of 9 mm
- Spring rate of 0.13 N/mm
- Wire diameter of 0.8 mm
Specifications
Attribute | Value |
---|---|
Material | Steel |
Free Length | 60.6mm |
Maximum Extended Length | 188.6mm |
Outside Diameter | 9mm |
Wire Diameter | 0.8mm |
Initial Tension | 19N |
Spring Rate | 0.13N/mm |
Related links
- RS PRO Steel Extension Spring, 44.6mm x 9mm
- RS PRO Steel Extension Spring, 32.6mm x 9mm
- RS PRO Steel Extension Spring, 61mm x 14mm
- RS PRO Steel Extension Spring, 35mm x 7mm
- RS PRO Steel Extension Spring, 75.4mm x 11mm
- RS PRO Steel Extension Spring, 27.2mm x 4mm
- RS PRO Steel Extension Spring, 48mm x 11mm
- RS PRO Steel Extension Spring, 50mm x 10mm