- RS Stock No.:
- 273-1348
- Mfr. Part No.:
- R2707
- Brand:
- HPM
Stocked by manufacturer – available for delivery 28/05/2024
Added
Price (ex. GST) Each
$42.03
(exc. GST)
$46.23
(inc. GST)
Units | Per unit |
1 + | $42.03 |
- RS Stock No.:
- 273-1348
- Mfr. Part No.:
- R2707
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The HPM household standard extension lead are available in numerous sizes to suit all different rooms and applications.
3 x 1.0 mm² flexible standard duty cable
Fully moulded plug and socket
Fully moulded plug and socket
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 7m |
Number of Sockets | 1 |
Mains Plug Type | Type I - Australian/Chinese |
Socket Type | Australian Socket |
Corded | Yes |
IP Rating | IP22 |
Voltage Rating | 240 V |