- RS Stock No.:
- 808-8449
- Mfr. Part No.:
- RE933-04ST
- Brand:
- Roth Elektronik
View this category
16 In Global stock for delivery within 5 working day(s)
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.11
(exc. GST)
$23.22
(inc. GST)
units | Per unit |
1 + | $21.11 |
- RS Stock No.:
- 808-8449
- Mfr. Part No.:
- RE933-04ST
- Brand:
- Roth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Multi-Adapters
These epoxy fibre-glass multi-adapters from Roth Elektronik are available in different models and sizes with the following features:
Double-sided
Plated through holes (PTH)
Hole diameter: 1.00 mm
35 μm CU
Solder stop mask
Plated through holes (PTH)
Hole diameter: 1.00 mm
35 μm CU
Solder stop mask
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.54mm pitch.
Specifications
Attribute | Value |
Type | Multi Adapter Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 27.7 x 15.4 x 1.5mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 27.7mm |
Thickness | 1.5mm |
Width | 15.4mm |
SMD Component Type | TSSOP |