Recently searched

    RE901, Single Sided Extender Board Multi Adapter Board FR4 46.72 x 22.86 x 1.5mm

    Roth Elektronik
    RS Stock No.:
    419-5203
    Mfr. Part No.:
    RE901
    Brand:
    Roth Elektronik
    View this category
    2 In AU stock for next working day delivery
    1 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $9.31

    (exc. GST)

    $10.24

    (inc. GST)

    unitsPer unit
    1 +$9.31
    RS Stock No.:
    419-5203
    Mfr. Part No.:
    RE901
    Brand:
    Roth Elektronik

    Legislation and Compliance

    COO (Country of Origin):
    AT

    Product Details

    RE901 SOT 23 SMD Multi-Adapter


    Multi-adapter board with six micro-miniature semiconductor switches
    20 different types of semiconductor can be placed (see list in table)
    1.5 mm FR4 epoxy, 35 μm Cu on one side
    8-pin 2.54 mm RM connector, hole diameter 1 mm
    Component side chem. nickel/gold, solder mask and assembly printing
    Pre-scored breaking points for detaching the modules
    Gerber data on solder mask manufacture and soldering paste print available free on request
    Size: 22.86 x 46.72 mm


    Specifications

    AttributeValue
    TypeMulti Adapter Board
    Base MaterialEpoxy Glass Fabric Laminate
    Number of Sides1
    Dimensions46.72 x 22.86 x 1.5mm
    Copper Thickness35µm
    FR Material GradeFR4
    Length46.72mm
    Thickness1.5mm
    Width22.86mm
    SMD Component TypeSOT 23

    2 In AU stock for next working day delivery
    1 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $9.31

    (exc. GST)

    $10.24

    (inc. GST)

    unitsPer unit
    1 +$9.31