- RS Stock No.:
- 808-6699
- Mfr. Part No.:
- 2141695-8
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 808-6699
- Mfr. Part No.:
- 2141695-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
AMP+ HVP800 High Current Cable Assemblies
TE Connectivitys touch-proof HVP800 series high current cable assemblies are designed to meet AK 4.3.3, LV215-1 specifications. These electric vehicle cable connectors feature a current carrying capability up to 250A (continuous) on 50mm2 wire, an ample temperature range and a wide wire range, the AMP+ cable assemblies can be used in various electrical vehicle applications. An integrated internal HVIL with multiple routing options allow package size optimization and flexibility.
Features and Benefits
Voltage rating: 1000V
Current rating: Up to 250A
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
Wide wire range
Touch proof
IP6K9K rated
Integrated internal HVIL
No tooling required to unmate
Current rating: Up to 250A
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
Wide wire range
Touch proof
IP6K9K rated
Integrated internal HVIL
No tooling required to unmate
Applications
Invertors
Battery Connectors
Vehicle Electric Motors
Battery Connectors
Vehicle Electric Motors
Approvals
AK 4.3.3, LV215-1, RoHS
TE Connectivity AMP+
Specifications
Attribute | Value |
---|---|
Series | AMP+ HVP800 |
Connector Type | Assembly |
Number of Rows | 1 |
Number of Contacts | 3 |
Wire Size | 35 mm² |
Current Rating | 250A |
Operating Voltage | 1000V |
Connector Gender | Male |
Contact Gender | Female |
Orientation | Right Angle |
Key Type | A |
Colour | Orange |
Cable Length | 2m |
Mounting Type | Cable Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +140°C |