- RS Stock No.:
- 174-2014
- Mfr. Part No.:
- HVPTB2B70
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-2014
- Mfr. Part No.:
- HVPTB2B70
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2 & 3 positions available
Light in weight with plastic shell
Easy to install, reliable connection
Multiple coding positions
360° shielded from wire to device
Economical
Light in weight with plastic shell
Easy to install, reliable connection
Multiple coding positions
360° shielded from wire to device
Economical
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | HVPT |
Number of Rows | 1 |
Number of Contacts | 2 |
Wire Size | 70 mm² |
Current Rating | 250A |
Connector Gender | Male |
Contact Gender | Female |
Orientation | Straight |
Key Type | B |
Termination Method | Crimp |
Colour | Orange |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +125°C |
Width | 55mm |
Depth | 38mm |
Height | 87mm |
Minimum Operating Temperature | -40°C |
Pin Diameter | 22mm |