Better World

Amphenol Industrial Charging Inlet Female 200A 1000V dc

This image is representative of the product range

Subtotal (1 unit)*

$1,885.17

(exc. GST)

$2,073.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,885.17

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
174-1990
Distrelec Article No.:
302-82-451
Mfr. Part No.:
HVCOCF6ATR8SF970L3000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Charging Inlet

Gender

Female

Current Rating

200A

Number of Phases

3

Voltage

1000V dc

IP Rating

IP44

Better World Product

Yes

Better World Claim

Renewable Energy Solution

COO (Country of Origin):
CN

Amphenol 200A HVCO CCS Type 2 Vehicle Inlet with 3m cable


The Amphenol HVCO CCS Type 2 Charging Inlets are an electric vehicle (EV) charging solution designed for use with the CCS (Combined Charging System) standard. These inlets are manufactured by Amphenol, a leading global provider of interconnect solutions.

Key Features


  • Compact and lightweight design making them easy to handle and use

  • Secure locking mechanism that ensures a reliable and safe connection between the vehicle and the charging station

  • Can withstand 10,000 mating cycles

  • Tough nylon shell and silicone rubber sealing gaskets

  • Tough thermoplastic inserts

  • Protection cap

  • 3m cable

  • Wide temperature ambient temperature range -30°C to 50°C

  • PT100 Temperature Sensor

  • IEC 62196-2 and IEC 62196-3 compliant

  • Related links