Phoenix Contact 32 A Mode 3, Type 2, EV Charging Cable 1.5m
- RS Stock No.:
- 133-746
- Mfr. Part No.:
- 1628115
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-746
- Mfr. Part No.:
- 1628115
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| EV Charging Cable Type | Type 2 | |
| Cable Length | 1.5m | |
| Current Rating | 32 A | |
| Phase | Single Phase | |
| Terminated/Unterminated | Terminated | |
| EV Charging Mode | Mode 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
EV Charging Cable Type Type 2 | ||
Cable Length 1.5m | ||
Current Rating 32 A | ||
Phase Single Phase | ||
Terminated/Unterminated Terminated | ||
EV Charging Mode Mode 3 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is the perfect solution for charging electric vehicles with alternating current . With its type 2 infrastructure charging plug and free cable end, it is compatible with type 2 infrastructure charging sockets at charging stations for electro mobility. The cable, with a length of 1.5m, provides convenient charging for EVs, and its ergonomic design ensures easy handling. The charging cable is developed and produced in accordance with automotive standards, ensuring high quality performance and reliability. With its protective cap and water tightness feature, it provides reliable protection against water ingress, making it suitable for various weather conditions.
Ergonomic triple award winning design for convenient handling
Longitudinal water tightness prevents water ingress
Tested in accordance with EV Ready 37 requirements
Laser marked mating face in accordance with DIN EN 17186
Longitudinal water tightness prevents water ingress
Tested in accordance with EV Ready 37 requirements
Laser marked mating face in accordance with DIN EN 17186
