- RS Stock No.:
- 212-4503
- Mfr. Part No.:
- 85123
- Brand:
- ABUS
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$42.90
(exc. GST)
$47.19
(inc. GST)
Units | Per unit |
1 + | $42.90 |
- RS Stock No.:
- 212-4503
- Mfr. Part No.:
- 85123
- Brand:
- ABUS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The ABUS E50PS door cylinder has a size of 40/50 mm. The door cylinder increases resistance to picking and manipulation with high-quality materials and mushroom head pins. The predefined door double cylinder breaking point provides more security during break-in attempts by breaking the cylinder. It is mainly used for house front doors or apartment entrance doors.
Door cylinder complies with DIN EN 1303 and ISO 9001:2013
Specifications
Attribute | Value |
---|---|
Cylinder Lock Type | Euro |
Size | 40/50 mm |
Material | Brass |
Overall Length | 90mm |
Related links
- Connector Wrenches
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- ABUS Brass Cylinder Lock, 45/45 mm (90mm)
- Dom Metalux Brass Euro Cylinder Lock, 30/60 mm (90mm)
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- ABUS Brass Euro Cylinder Lock, 40/50 mm (61mm)