ABUS Brass Cylinder Lock, 40/40 mm (40/40mm)
- RS Stock No.:
- 218-4715
- Mfr. Part No.:
- D10PSNP 40/40 BK H-BOX
- Brand:
- ABUS
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$121.92
(exc. GST)
$134.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $121.92 |
- RS Stock No.:
- 218-4715
- Mfr. Part No.:
- D10PSNP 40/40 BK H-BOX
- Brand:
- ABUS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The ABUS D10PSNP 40/40mm Double Euro Profile Cylinder
large number of keys differs
Reversible key allows easy operation on the cylinder, even in the darkened steel pins
Handle dimple key : no sharp edges
Anti-drill protection
Reversible key allows easy operation on the cylinder, even in the darkened steel pins
Handle dimple key : no sharp edges
Anti-drill protection
Specifications
Attribute | Value |
---|---|
Cylinder Lock Type | Euro |
Size | 40/40 mm |
Material | Brass |
Finish | Nickel-plated brass |
Overall Length | 40/40mm |
Related links
- ABUS Brass Cylinder Lock, 30/40 mm (30/40mm)
- ABUS Brass Cylinder Lock, 40/40
- ABUS Brass Cylinder Lock, 30/30 mm (30/30mm)
- ABUS Brass Euro Cylinder Lock, 40/40 mm (40/40mm)
- ABUS Brass Cylinder Lock, 30/40
- ABUS Brass Cylinder Lock, 40/50
- ABUS Brass Cylinder Lock, 40/40 mm (80mm)
- ABUS Brass Cylinder Lock, 30/30