- RS Stock No.:
- 178-5258
- Mfr. Part No.:
- LAN8742AI-CZ
- Brand:
- Microchip
490 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 490)
$2.682
(exc. GST)
$2.95
(inc. GST)
Units | Per unit | Per Tray* |
490 - 1960 | $2.682 | $1,314.18 |
2450 + | $2.414 | $1,182.86 |
*price indicative |
- RS Stock No.:
- 178-5258
- Mfr. Part No.:
- LAN8742AI-CZ
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LAN8742A 10/100 Ethernet Transceivers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
IC Type | Transceiver IC |
Data Rate | 10 Mbps, 100Mbps |
Number of Transceivers | 1 |
Standard Supported | IEEE 802.3, IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | SQFN |
Pin Count | 24 |
Typical Operating Supply Voltage | 1.62 to 3.6 V |
Dimensions | 4.1 x 4.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |