Hirschmann Media Converter, Multi Mode
- RS Stock No.:
- 283-6358
- Distrelec Article No.:
- 125-67-008
- Mfr. Part No.:
- OZD PROFI 12M G11 PRO
- Brand:
- Hirschmann
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,047.34
(exc. GST)
$1,152.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,047.34 |
- RS Stock No.:
- 283-6358
- Distrelec Article No.:
- 125-67-008
- Mfr. Part No.:
- OZD PROFI 12M G11 PRO
- Brand:
- Hirschmann
Related links
- Hirschmann Media Converter, Multi Mode, 12Mbit/s 3000m
- Siemens Media Converter, Multi Mode
- Red Lion RJ45 Media Converter, Multi Mode, 10/100 Mbps, Full Duplex 4km
- Phoenix Contact Media Converter, Multi Mode, 1000Mbit/s 1km
- Weidmuller RJ45 Ethernet Media Converter, Multi Mode, Half/Full Duplex 5km
- Phoenix Contact Media Converter, Multi Mode, 12Mbit/s, Half/Full...
- StarTech.com RJ45, SC Media Converter, Multi Mode, 10/100Mbit/s,...
- StarTech.com RJ45, SC Media Converter, Multi Mode,...