Phoenix Contact RJ45 Media Converter, Multi Mode, 10 → 100Mbit/s, Multi Mode

Subtotal (1 unit)*

$337.73

(exc. GST)

$371.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 14 January 2026
  • Plus 24 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$337.73

*price indicative

RS Stock No.:
536-040
Mfr. Part No.:
1329819
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Fibre Type

Multi Mode

Fibre Operating Mode

Multi Mode

Connection Port

RJ45

Network Speed

10 → 100Mbit/s

COO (Country of Origin):
CA
The Phoenix Contact media converter is designed to seamlessly bridge the gap between 100Base-TX Ethernet and multimode fibre optics. The MC 1000-MM LC facilitates reliable and efficient data transmission through its robust LC duplex connection, delivering high-performance connectivity in industrial environments. With a clear focus on user convenience, this converter is engineered for easy installation and operational efficiency. It not only supports high-speed data rates but also incorporates advanced features like auto MDI/MDI-X switch-over and link fault pass-through for effective connection monitoring. Whether you require a dependable solution for your networking needs or enhanced performance for your fibre optic systems, this media converter stands out as a prime choice for superior connectivity.

Auto MDI/MDI-X switch-over ensures versatile connectivity options
Link fault pass-through simplifies connection monitoring procedures
Designed for industrial use, enhancing durability in demanding environments
Supports a temperature range suitable for various operational conditions
Compact dimensions make installation convenient even in limited spaces
EMC compliant, ensuring minimal interference in dynamic settings
Lightweight design contributes to ease of handling during installation
Innovative surge protection mechanisms enhance operational reliability

Related links