TE Connectivity 1738607 Series Male RJ45 Connector, Cable Mount, Cat5 Straight 1 Port 8 -Way
- RS Stock No.:
- 706-0169
- Mfr. Part No.:
- 1738607-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-0169
- Mfr. Part No.:
- 1738607-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Male | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mounting Type | Cable Mount | |
| Number of Ways | 8 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Length | 59mm | |
| Depth | 31.5mm | |
| Series Number | 1738607 | |
| Series | 1738607 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Male | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mounting Type Cable Mount | ||
Number of Ways 8 | ||
Shield Type Shielded | ||
Orientation Straight | ||
Length 59mm | ||
Depth 31.5mm | ||
Series Number 1738607 | ||
Series 1738607 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
