Amphenol Communications Solutions MRJR5384 Series Ethernet Connector Female, PCB Unshielded 1 Port 8 Way

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
286-5216
Mfr. Part No.:
MRJR5384MC
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

Number of Ports

1

Mount Type

PCB

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

Unshielded

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Hazardous Area Certification

NO

Series

MRJR5384

Standards/Approvals

RoHS

Contact Material

Phosphor Bronze

Contact Plating

Gold, Matt Tin, Nickel, Phosphor Bronze

The Amphenol Communications Solutions MRJR series RJ45 connector is a line of generation 2 ruggedized RJ45 connectors with die cast housings and IP67 sealing, designed for harsh environment applications. MRJR provides a standard RJ45 interface. Protection is provided for IP67 applications per IEC 60529 specification.

Data rates conform to 10BaseT or 100BaseT Ethernet

Die cast metal housings protect against mechanical damage

Wide variety of mounting and termination options

Operating temperature range from -40°C to +105°C for extreme conditions

Related links