TE Connectivity Plug RJ45 Connector, Cable Mount, Cat5e
- RS Stock No.:
- 271-8288
- Mfr. Part No.:
- 2383217-2
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each
$604.96
(exc. GST)
$665.46
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $604.96 |
5 - 9 | $584.80 |
10 - 14 | $556.93 |
15 - 19 | $531.61 |
20 + | $501.26 |
- RS Stock No.:
- 271-8288
- Mfr. Part No.:
- 2383217-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The TE Connectivity industrial IP20 connector assembly RJ45 offers a robust and reliable solution for industrial Ethernet applications. This RJ45 connector assembly is extending the family of field installable products that can be installed without special tool. The new Industrial IP20 connector assembly complies to the IEC 60603-7-1 2011 and IEC 60603-7-3 standard.
Easy to use
Reduces installation time significantly
Installation without any special tool
Durable and long lifetime connector
Quick and easy connect and disconnect
Fits industrial requirements
Reduces installation time significantly
Installation without any special tool
Durable and long lifetime connector
Quick and easy connect and disconnect
Fits industrial requirements
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Plug |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Connector Type | RJ45 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP20 |
Length | 16.5mm |
Width | 13.97mm |
Depth | 42mm |
Series Number | 2383217 |
Contact Material | Nickel |
Contact Plating | Gold |
Related links
- TE Connectivity Plug RJ45 Connector, Cable Mount, Cat5e
- TE Connectivity 2362760 Series Plug RJ45 Connector, Cable Mount, Cat5e
- TE Connectivity Male RJ45 Connector, Cable Mount, Cat5e
- TE Connectivity 1987236 Series Male RJ45 Connector, Cable Mount, Cat5e
- TE Connectivity 215875 Series Male RJ45 Connector, Cable Mount,...
- Sentinel 11 Series Male RJ45 Connector, Cable Mount, Cat5e
- Bulgin Buccaneer Series Male RJ45 Connector, Cable Mount, Cat5e
- Neutrik etherCON Series Female RJ45 Connector, Cable Mount, Cat5e