TE Connectivity 1734577 Series RJ45 Connector Female, PCB, Cat3 Shielded Straight 1 Port 8 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 2000 units)*

$9,382.00

(exc. GST)

$10,320.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
2000 - 2000$4.691$9,382.00
4000 - 6000$4.574$9,148.00
8000 +$4.504$9,008.00

*price indicative

RS Stock No.:
164-5207
Distrelec Article No.:
304-51-605
Mfr. Part No.:
1734577-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat3

Mount Type

PCB

Number of Ports

1

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

LED

Yes

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Length

16.5mm

Hazardous Area Certification

NO

Depth

16.7mm

Standards/Approvals

No

Width

16.15mm

Series

1734577

Contact Material

Phosphor Bronze

Contact Plating

Gold

TE Connectivity Cat3 RJ45 Single Port Modular Jack Connectors


A range of Cat5 RJ45 stacked modular jack connectors with a low profile design that enable more ports to be mounted in less space on the PCB. These RJ45 stacked modular jacks have a side entry (right angle mounting) or top entry (vertical mounting). Shielding offers EMI/RFI protection along with optional PCB or panel grounding. These RJ45 stacked jack connectors are available with integrated LEDs for identifying line status and collisions. Built in LEDS eliminate the need for separate indicators therefore saving system space. The housings of these RJ45 jacks are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 Cat5 stacked modular jacks have a performance that exceeds NEXT (Near End Crosstalk) requirements of -40 dB on all pair combinations at 100 MHz per EIA/TIA 568A. All models are highly reliable and excellent quality.

Features and Benefits


Stacked ports for PCB space saving;Top and side entry mounting;Shielding for EMI/RFI protection;PCB and panel grounding options;Integrated LEDS for line status indication;UL 94V-0 flame retardant housings

Applications


These RJ45 Cat3 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations.

Standards

Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).

Related links