- RS Stock No.:
- 284-6531
- Mfr. Part No.:
- 4000-68000-4530001
- Brand:
- Murrelektronik Limited
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$106.93
(exc. GST)
$117.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $106.93 |
- RS Stock No.:
- 284-6531
- Mfr. Part No.:
- 4000-68000-4530001
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Murrelektronik Limited Single Combi Insert is designed to accommodate various connections in a single unit. It features 1x Italy CEI 23-16 socket and 1x RJ45 port. The RJ45 port is equipped with an 8 pole metal connector compatible with CAT6A Ethernet cables.
IP20 degree protection
CE approved
CE approved
Specifications
Attribute | Value |
---|---|
Accessory Type | Modlink MSDD Single Combi Insert |
Colour | White |
IP Rating | IP20 |
Material | Metal |
Series | 4000 |